Spread Spectrum Baseband Controller 64-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
Onsemi AMIS-50050 technical specifications.
| Package/Case | TQFP |
| Data Rate | 4Mbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |