Onsemi AMIS-52150-XTD technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 7.5mA |
| Current - Transmitting | 25mA |
| Data Rate | 16Kbps |
| Frequency | 768MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Output Power (dBm) | 12dBm |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS-52150-XTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
