Schottky Diodes & Rectifiers Schottky 30V 200mA Single diode
Onsemi BAR43_Q technical specifications.
| Package/Case | SOT-23 |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 750mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAR43_Q to view detailed technical specifications.
No datasheet is available for this part.