Onsemi BAS19 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | No |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
