Schottky Diodes & Rectifiers 30V 200mA
Onsemi BAT54S_Q technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290mW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.