Rectifiers LL-34 250V 600mA
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100nA |
| Max Surge Current | 4A |
| Packaging | Tape and Reel |
| Reverse Voltage | 250V |
| RoHS | Not Compliant |