Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100nA |
| Max Surge Current | 9A |
| Packaging | Tape and Reel |
| Reverse Voltage | 250V |
| RoHS | Not Compliant |