Sign in to ask questions about the Onsemi BAV70_L99Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAV70_L99Z technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reverse Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV70_L99Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
