Onsemi BAV99_L99Z technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Reverse Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV99_L99Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
