
Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R
Onsemi BAV99_S00Z technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reverse Voltage | 70V |
| RoHS | Not Compliant |
No datasheet is available for this part.
