Checking distributor stock and pricing after the page loads.
Onsemi BAY73_Q technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5nA |
| Max Surge Current | 4A |
| Packaging | Bulk |
| Reverse Voltage | 125V |
| RoHS | Not Compliant |