
The BC182_ND74Z is a bipolar transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a TO-226-3 package and is designed for through-hole mounting. The device is lead-free and RoHS compliant, with a maximum power dissipation of 350mW and a transition frequency of 150MHz. Operating within a DC rated voltage of 50V, this transistor is suitable for various electronic applications.
Onsemi BC182_ND74Z technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC182_ND74Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
