
The BC184_L34Z is a TO-92 packaged NPN transistor from Onsemi with a collector base voltage of 45V and a collector emitter saturation voltage of 30V. It can handle a continuous collector current of 500mA and has a maximum operating temperature of 150°C. The device has a gain bandwidth product of 150MHz and a transition frequency of 150MHz. It is suitable for use in applications requiring a high current gain and a fast switching time.
Sign in to ask questions about the Onsemi BC184_L34Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC184_L34Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 250 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Series | BC184 |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC184_L34Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
