Checking distributor stock and pricing after the page loads.
Onsemi BC184L-D27Z technical specifications.
| Package/Case | TO-92 |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.