
The BC212B_D27Z PNP transistor from Onsemi features a TO-92-3 package and a maximum operating temperature of 150°C. It has a collector-emitter breakdown voltage of 50V and a collector-emitter saturation voltage of 50V. The device can handle a continuous collector current of 100mA and a maximum power dissipation of 350mW. It is suitable for through-hole mounting and has a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi BC212B_D27Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC212B_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 60 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Series | BC212 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC212B_D27Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
