
The BC237 NPN transistor features a TO-92 package and a maximum collector current of 100mA. It has a collector-emitter saturation voltage of 45V and a maximum power dissipation of 500mW. The device operates over a temperature range of -55°C to 150°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 120 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC237 |
| RoHS | Not Compliant |