
Transistors Bipolar - BJT NPN 25V 100mA HFE/22
Onsemi BC239ATA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Saturation Voltage | 25V |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 120 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | BC239 |
| RoHS | Not Compliant |
No datasheet is available for this part.
