
The BC239BTA_Q transistor is a TO-92 packaged NPN device with a maximum collector-emitter voltage of 25V and a maximum collector current of 100mA. It has a gain bandwidth product of 250MHz and a minimum current gain of 180. The transistor can handle a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi BC239BTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Saturation Voltage | 25V |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 180 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | BC239 |
| RoHS | Not Compliant |
No datasheet is available for this part.
