Onsemi BC337/25 technical specifications.
| Collector Emitter Breakdown Voltage | 45V |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC337/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
