
The BC337_D27Z is a TO-92 packaged NPN transistor from Onsemi with a maximum collector-emitter voltage of 45V and a minimum current gain of 100. It can handle up to 800mA of collector current and 625mW of power dissipation. The device operates over a temperature range of -55°C to 150°C. The gain bandwidth product is 100MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC337_D27Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BC337 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC337_D27Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.