Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC33725_D74Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 160 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | BC33725 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC33725_D74Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
