
The BC33725_Q NPN transistor from Onsemi features a TO-92 package with a maximum collector-emitter voltage of 45V and a continuous collector current of 800mA. It can handle a maximum power dissipation of 625mW and operates within a temperature range of -55°C to 150°C. With a gain bandwidth product of 100MHz and a minimum current gain of 160, this transistor is suitable for various general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC33725_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Emitter Saturation Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 160 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC33725 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC33725_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
