
The BC337A_Q is a TO-92 packaged NPN transistor from Onsemi. It features a collector-emitter voltage maximum of 45V and a continuous collector current of 800mA. The device has a gain bandwidth product of 100MHz and a minimum current gain of 100. The BC337A_Q operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC337 |
| RoHS | Not Compliant |
