The BC368_D26Z is a TO-92-3 packaged NPN transistor from Onsemi. It has a maximum collector current of 2A and a maximum power dissipation of 625mW. The device operates over a temperature range of -55°C to 150°C. It is suitable for through hole mounting and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC368_D26Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 45MHz |
| Gain Bandwidth Product | 45MHz |
| hFE Min | 85 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Transition Frequency | 45MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC368_D26Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.