Bipolar Transistors - BJT NPN 20V 2A HFE/375
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 25V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 2V |
| Gain Bandwidth Product | 45MHz |
| hFE Min | 50 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC368 |
| RoHS | Not Compliant |