
The BC368D27Z is a NPN transistor from Onsemi with a maximum collector current of 2A and a maximum operating temperature of 150°C. It has a collector-emitter breakdown voltage of 20V and a collector-emitter saturation voltage of 500mV. The transistor is packaged in a TO-92-3 case and is mounted through a hole. It is RoHS compliant and has a gain bandwidth product of 45MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC368D27Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 45MHz |
| Gain Bandwidth Product | 45MHz |
| hFE Min | 85 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC368 |
| Transition Frequency | 45MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC368D27Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.