
The BC369_D74Z is a PNP transistor from Onsemi with a TO-92-3 package and through hole mount. It has a collector-emitter breakdown voltage of 20V and a maximum collector current of 1.5A. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. Its gain bandwidth product is 45MHz, and it has a minimum current gain of 85.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC369_D74Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 45MHz |
| Gain Bandwidth Product | 45MHz |
| hFE Min | 85 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Series | BC369 |
| Transition Frequency | 45MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC369_D74Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.