
The BC546(D27Z) NPN transistor from Onsemi features a TO-92 package and operates over a temperature range of -65°C to 150°C. It has a maximum collector current of 100mA and a maximum power dissipation of 500mW. The device is not RoHS compliant, and its gain bandwidth product is 300MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC546(D27Z) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 65V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC546 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC546(D27Z) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
