
The BC546_Q NPN transistor from Onsemi features a TO-92 package and a maximum operating temperature range of -65°C to 150°C. It has a collector-emitter saturation voltage of 65V and a gain bandwidth product of 300MHz. The transistor can handle a maximum collector current of 100mA and a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC546_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 65V |
| Collector-emitter Voltage-Max | 65V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC546 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC546_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
