
The BC546B_D11Z is an NPN transistor from Onsemi with a maximum collector-emitter voltage of 65V and a maximum collector current of 100mA. It has a gain bandwidth product of 300MHz and a maximum power dissipation of 500mW. The transistor is packaged in a TO-92 case and is not RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 65V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC546 |
| RoHS | Not Compliant |
