
The BC547TAR_Q is a TO-92 packaged NPN transistor with a collector-emitter voltage maximum of 45V and a continuous collector current of 100mA. It features a gain bandwidth product of 300MHz and a minimum current gain of 110. The transistor is rated for a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C.
Onsemi BC547TAR_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | BC547 |
| RoHS | Not Compliant |
No datasheet is available for this part.
