
The BC548_Q NPN transistor from Onsemi features a TO-92-3 package and a maximum collector current of 100mA. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a gain bandwidth product of 300MHz and a minimum current gain of 110. The BC548_Q is suitable for general-purpose applications.
Onsemi BC548_Q technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC548 |
| RoHS | Not Compliant |
No datasheet is available for this part.
