
The BC548ATA is a TO-92-3 packaged NPN transistor from Onsemi with a collector-emitter breakdown voltage of 30V and a current rating of 100mA. It operates at frequencies up to 300MHz and has a maximum power dissipation of 500mW. The transistor is RoHS compliant and suitable for use in through-hole mounting applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Onsemi BC548ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC548ATA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | BC548 |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 30V |
| Weight | 0.1782g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC548ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
