
The BC548B_D74Z is a TO-92-3 packaged NPN transistor from Onsemi with a maximum collector current of 100mA and a maximum power dissipation of 500mW. It has a collector-emitter saturation voltage of 200mV and a gain bandwidth product of 300MHz. The transistor is rated for operation between -65°C and 150°C and has a minimum current gain of 110. It is not RoHS compliant.
Sign in to ask questions about the Onsemi BC548B_D74Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC548B_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC548 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC548B_D74Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
