
The BC548C_D11Z is a TO-92 packaged NPN transistor with a maximum collector current of 100mA and a maximum operating temperature range of -65°C to 150°C. It has a gain bandwidth product of 300MHz and a minimum current gain of 420. The transistor can handle a maximum power dissipation of 500mW and has a collector-emitter voltage maximum of 30V.
Sign in to ask questions about the Onsemi BC548C_D11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC548C_D11Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 420 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC548 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC548C_D11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
