
The BC550_Q NPN transistor from Onsemi features a TO-92 package with a maximum collector-emitter voltage of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 300MHz and a minimum current gain of 110. The device is rated for a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi BC550_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC550_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC550 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC550_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
