
The BC556B_D11Z is a PNP transistor from Onsemi, packaged in a TO-92-3 case. It can handle a maximum collector current of -100mA and a maximum power dissipation of 500mW. The device has a minimum current gain of 110 and a gain bandwidth product of 150MHz. It operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | -65V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 110 |
| Max Collector Current | -100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | PNP |
| Series | BC556 |
| RoHS | Not Compliant |
