
The BC557B PNP transistor features a gain bandwidth product of 150MHz and a minimum current gain of 200. It can handle a maximum collector current of 100mA and a maximum power dissipation of 500mW. The device is packaged in a TO-92 case and is suitable for operation over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC557B_D74Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | PNP |
| Series | BC557 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC557B_D74Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
