
The BC558ATA is a PNP transistor from Onsemi with a TO-92-3 package and through hole mount. It has a collector-emitter breakdown voltage of 30V and a maximum collector current of 100mA. The transistor can handle a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 150°C. The BC558ATA is RoHS compliant and available in an ammo pack with 2000 units per package.
Onsemi BC558ATA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 650mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC558 |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC558ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
