The BC558B_D74Z is a PNP transistor from Onsemi with a TO-92 package. It can handle a collector-emitter voltage of up to 30V and a collector current of up to 100mA. The device has a gain bandwidth product of 150MHz and a minimum current gain of 200. The transistor is rated for operation between -65°C and 150°C and can dissipate up to 500mW of power. It is not RoHS compliant.
Onsemi BC558B_D74Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BC558 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC558B_D74Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
