
The BC558B_Q PNP transistor is packaged in a TO-92 case and has a maximum operating temperature of 150°C. It can handle a maximum collector current of 100mA and a maximum power dissipation of 500mW. The transistor has a gain bandwidth product of 150MHz and a minimum current gain of 200.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -30V |
| Collector-emitter Voltage-Max | -30V |
| Continuous Collector Current | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | PNP |
| Series | BC558 |
| RoHS | Not Compliant |
