
The BC558C_J35Z is a PNP transistor from Onsemi, packaged in a TO-92 case and suitable for through-hole mounting. It has a maximum collector current of 100mA, a maximum operating temperature of 150°C, and a maximum power dissipation of 500mW. The transistor has a collector-emitter breakdown voltage of 30V and a transition frequency of 150MHz.
Onsemi BC558C_J35Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 650mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC558C_J35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
