
The BC558C_Q is a PNP transistor from Onsemi, packaged in a TO-92 case. It can handle a collector-emitter voltage of up to -30V and a collector current of up to 100mA. The device has a gain bandwidth product of 150MHz and a minimum current gain of 420. The BC558C_Q operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -30V |
| Collector-emitter Voltage-Max | -30V |
| Continuous Collector Current | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 420 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | PNP |
| Series | BC558 |
| RoHS | Not Compliant |