
The BC640_D74Z PNP transistor is packaged in a TO-92 case, suitable for through-hole mounting. It can handle a maximum collector-emitter voltage of 80V and a maximum collector current of 1A. The device has a gain bandwidth product of 100MHz and a minimum current gain of 25. Operating temperature range is from -65°C to 150°C. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 25 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Packaging | Ammo Pack |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BC640 |
| RoHS | Not Compliant |
