The BC81716MTF_Q is a NPN transistor from Onsemi, packaged in the SOT-23 case, with a maximum collector current of 800mA and a collector-emitter voltage of 45V. It has a gain bandwidth product of 100MHz and a minimum current gain of 100. The transistor is rated for operation between -65°C and 150°C, with a maximum power dissipation of 310mW. It is available in tape and reel packaging in quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BC817 |
| RoHS | Not Compliant |