
Bipolar Transistor, SOT-23, 45V, 100mA, NPN
Onsemi BC847B technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BC847 |
| Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.
