The BC847C transistor is a NPN device with a maximum collector-emitter voltage of 45V and a maximum collector current of 100mA. It features a gain bandwidth product of 100MHz and a maximum power dissipation of 325mW. The transistor is packaged in a SOT-23 case and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 420 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BC847 |
| RoHS | Not Compliant |