The BC847C_D87Z is a NPN transistor from Onsemi, packaged in a SOT-23 case, suitable for operating temperatures between -55°C and 150°C. It can handle a collector-emitter voltage of up to 45V and a collector current of up to 100mA. The device has a gain bandwidth product of 100MHz and a minimum current gain of 420. The maximum power dissipation is 325mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 420 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BC847 |
| RoHS | Not Compliant |