The BC847S_Q is an NPN transistor from Onsemi, packaged in a SOT-23 case, suitable for operation between -55°C and 150°C. It can handle up to 200mA collector current and 310mW power dissipation. The device has a gain bandwidth product of 200MHz and a minimum current gain of 110. The collector-emitter saturation voltage is 45V and the collector-emitter voltage maximum is also 45V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 110 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BC847 |
| RoHS | Not Compliant |