
The BC848AMTF is a surface mount NPN transistor from Onsemi with a maximum collector current of 100mA and a maximum power dissipation of 310mW. It has a collector-emitter breakdown voltage of 30V and a gain bandwidth product of 300MHz. The transistor is packaged in a SOT-23 case and is lead free and RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi BC848AMTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC848AMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 310mW |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC848AMTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
